Filter Your Search
1 - 10 of 511 results
|
FS120N2/AA
Amphenol Positronic
|
$2.8983 | Yes | Active | POSITRONIC INDUSTRIES INC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||
|
FS12-200-C2
Triad Magnetics
|
$4.9244 | Yes | Yes | Active | NO | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 30.16 mm | 230 V | 1.5 kV | 34.93 mm | 2 | 400 mA | 6.3 V | 6.3 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 2.5 VA | 28.58 mm | |||||
|
FS12-090
Triad Magnetics
|
$5.5274 | Yes | Yes | Active | NO | POWER | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 23.81 mm | 230 V | 1.5 kV | 34.93 mm | 2 | 180 mA | 6.3 V | 6.3 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 1.1 VA | 28.58 mm | 2 | |||
|
FS12-090-C2
Triad Magnetics
|
$5.8363 | Yes | Active | NO | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 23.81 mm | 230 V | 1.5 kV | 34.93 mm | 2 | 180 mA | 6.3 V | 6.3 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 1.1 VA | 28.58 mm | |||||||
|
FS12-500
Triad Magnetics
|
$6.2775 | Yes | Yes | Active | NO | POWER | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 33.34 mm | 230 V | 1.5 kV | 41.28 mm | 2 | 1 A | 6.3 V | 6.3 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 6 VA | 33.34 mm | 2 | |||
|
FS12-500-C2
Triad Magnetics
|
$7.0419 | Yes | Yes | Active | NO | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 33.34 mm | 230 V | 1.5 kV | 41.28 mm | 2 | 1 A | 6.3 V | 6.3 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 6 VA | 33.34 mm | |||||
|
FS120-01
Triad Magnetics
|
$7.1197 | Yes | Yes | Active | NO | POWER | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 23.81 mm | 230 V | 1.5 kV | 34.93 mm | 2 | 20 mA | 60 V | 60 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 1.1 VA | 28.58 mm | 2 | |||
|
FS120-02
Triad Magnetics
|
$7.4371 | Yes | Yes | Active | NO | POWER | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 30.16 mm | 230 V | 1.5 kV | 34.93 mm | 2 | 40 mA | 60 V | 60 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 2.5 VA | 28.58 mm | 2 | |||
|
FS12-200
Triad Magnetics
|
$7.5457 | Yes | Yes | Active | NO | POWER | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | Triad Magnetics | CUL; UL | NO | NO | 30.16 mm | 230 V | 1.5 kV | 34.93 mm | 2 | 400 mA | 6.3 V | 6.3 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 2.5 VA | 28.58 mm | 2 | |||
|
FS120-05
Triad Magnetics
|
$7.8488 | Yes | Yes | Active | NO | POWER | THROUGH HOLE MOUNTED | TRIAD MAGNETICS | compliant | ROHS COMPLIANT | EAR99 | 8504.31.40.35 | CUL; UL | NO | NO | 33.34 mm | 230 V | 1.5 kV | 41.28 mm | 2 | 100 mA | 60 V | 60 V | DUAL 115V | SPLIT BOBBIN POWER TRANSFORMER | 6 VA | 33.34 mm | 2 |