Filter Your Search
1 - 4 of 4 results
|
FS12-1000-C2-B
Triad Magnetics
|
$5.4582 | Yes | Active | 4200 kV | 6.3 V | 1 A | 6.3 V | 1 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | THROUGH HOLE MOUNTED | BULK | NO | 36.5 mm | 47.62 mm | 39.67 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||
|
FS12-1000
Triad Magnetics
|
$6.6058 | Yes | Yes | Active | 230 V | 1.5 kV | 6.3 V | 2 A | 6.3 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||
|
FS12-1000-C2
Triad Magnetics
|
$7.8813 | Yes | Yes | Active | 230 V | 1.5 kV | 6.3 V | 2 A | 6.3 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
FS12-1000
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 1 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 12 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |