Parametric results for: FS24-250 under Power/Mains Transformers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: fs24250
Select parts from the table below to compare.
Compare
Compare
FS24-250-C2-B
Triad Magnetics
$4.1007 Yes Active 4200 kV 12 V 250 mA 12 V 250 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 6 VA THROUGH HOLE MOUNTED BULK NO 33.32 mm 41.27 mm 33.32 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics
FS24-250-C2
Triad Magnetics
$5.9710 Yes Yes Active 230 V 1.5 kV 12 V 500 mA 12 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 6 VA CUL; UL THROUGH HOLE MOUNTED NO 33.34 mm 41.28 mm 33.34 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics
FS24-250
Triad Magnetics
$6.5591 Yes Yes Active 230 V 1.5 kV 12 V 500 mA 12 V SPLIT BOBBIN POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 6 VA CUL; UL THROUGH HOLE MOUNTED NO 33.34 mm 41.28 mm 33.34 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics
FS24-250
MAGNETEK Inc
Check for Price Contact Manufacturer 250 mA POWER TRANSFORMER PCB MOUNTABLE 1 6 VA UL MAGNETEK INC unknown EAR99 8504.31.40.35