Filter Your Search
1 - 10 of 8,567 results
|
UFS320GE3/TR13
Microchip Technology Inc
|
$1.5200 | Active | 3 A | 950 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | ULTRA FAST RECOVERY | 100 A | 1 | 200 V | R-PDSO-G2 | DO-215AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
UFS320J/TR13
Microchip Technology Inc
|
$2.6400 | No | Active | 3 A | 950 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | ULTRA FAST RECOVERY | 100 A | 1 | 200 V | R-PDSO-C2 | DO-214AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
FS32K116LFT0VFMR
NXP Semiconductors
|
$3.7450 | Yes | Active | YES | CMOS | S-PQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | QFN-32 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 5 mm | YES | 16 | 28 | 2 | 18 | 8 | 8 | YES | HVQCCN | LCC32,.2SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 850 µm | 48 rpm | 5.5 V | 2.7 V | 5 V | 5 mm | MICROCONTROLLER, RISC | |||||||||||||||||||||
|
FS32K116BRT0VFMT
NXP Semiconductors
|
$3.9400 | Yes | Active | YES | CMOS | S-PQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 5 mm | YES | 16 | 28 | 2 | 18 | 8 | 8 | YES | HVQCCN | LCC32,.2SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 850 µm | 48 rpm | 5.5 V | 2.7 V | 5 V | 5 mm | MICROCONTROLLER, RISC | 30 mA | |||||||||||||||||||||
|
FS32K116LFT0MFMR
NXP Semiconductors
|
$4.0000 | Yes | Active | YES | CMOS | S-PQCC-N32 | e4 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | QFN-32 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 5 mm | YES | 16 | 28 | 2 | 18 | 8 | 8 | YES | HVQCCN | LCC32,.2SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 850 µm | 48 rpm | 5.5 V | 2.7 V | 5 V | 5 mm | MICROCONTROLLER, RISC | |||||||||||||||||||
|
FS32K116LFT0VLFR
NXP Semiconductors
|
$4.0350 | Yes | Active | YES | CMOS | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | LQFP-48 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 7 mm | YES | 16 | 43 | 2 | 18 | 8 | 8 | YES | LFQFP | QFP48,.35SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 1.6 mm | 48 rpm | 5.5 V | 2.7 V | 5 V | 7 mm | MICROCONTROLLER, RISC | |||||||||||||||||||
|
FS32K116LAT0MFMR
NXP Semiconductors
|
$4.0500 | Active | YES | CMOS | S-PQCC-N32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | QFN-32 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 5 mm | YES | 16 | 28 | 2 | 18 | 8 | 8 | YES | HVQCCN | LCC32,.2SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 850 µm | 48 rpm | 5.5 V | 2.7 V | 5 V | 5 mm | MICROCONTROLLER, RISC | |||||||||||||||||||||||||
|
FS32K116BRT0VFMR
NXP Semiconductors
|
$4.0750 | Yes | Active | YES | CMOS | S-PQCC-N32 | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 5 mm | YES | 16 | 28 | 2 | 18 | 8 | 8 | YES | HVQCCN | LCC32,.2SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 850 µm | 48 rpm | 5.5 V | 2.7 V | 5 V | 5 mm | MICROCONTROLLER, RISC | 30 mA | |||||||||||||||||||
|
FS32K116BRT0MFMT
NXP Semiconductors
|
$4.1450 | Yes | Active | YES | CMOS | S-PQCC-N32 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 5 mm | YES | 16 | 28 | 2 | 18 | 8 | 8 | YES | HVQCCN | LCC32,.2SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 850 µm | 48 rpm | 5.5 V | 2.7 V | 5 V | 5 mm | MICROCONTROLLER, RISC | 30 mA | |||||||||||||||||||||
|
FS32K116LFT0VFMT
NXP Semiconductors
|
$4.1450 | Yes | Active | YES | CMOS | S-PQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | QFN-32 | NXP | YES | 32 | YES | Cortex-M0+ | 40 MHz | NO | YES | FLOATING-POINT | YES | 5 mm | YES | 16 | 28 | 2 | 18 | 8 | 8 | YES | HVQCCN | LCC32,.2SQ,20 | 17408 | 131072 | FLASH | ISO 26262 | 850 µm | 48 rpm | 5.5 V | 2.7 V | 5 V | 5 mm | MICROCONTROLLER, RISC |