Filter Your Search
1 - 2 of 2 results
|
FS6S0965RCB-YDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10.5 V | 23 V | 10 V | 32.4 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 5 PIN | 3 | unknown | |||||||
|
FS6S0965RCBYDTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10.5 V | 23 V | 10 V | 32.4 A | NO | SINGLE | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | SFM | ZIP, ZIP5,.12,.1,100/60TB | 3 | unknown | EAR99 | 8542.39.00.01 |