Filter Your Search
1 - 3 of 3 results
|
FSMRA5J
TE Connectivity
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | .05A@12VDC | 1.57 N | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | NO | Silver (Ag) | SOLDER | 6.29 mm | 6.15 mm | 7.11 mm | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | |||||
|
FSMRA5JL
TE Connectivity
|
Check for Price | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FSMRAJ | 1X1 | .05A@12VDC | 1.47 N | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SILVER | SOLDER | 6.29 mm | 7.01 mm | 7.11 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | ||||||
|
FSMRA5JHA
TE Connectivity
|
Check for Price | Obsolete | MINIATURE SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 |