Filter Your Search
1 - 10 of 32 results
|
FSS24-3V3DS
Fabrimex AG
|
Check for Price | Contact Manufacturer | FABRIMEX AG | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FSS245
SANYO Electric Co Ltd
|
Check for Price | Transferred | SINGLE | YES | 1 | 150 °C | SANYO ELECTRIC CO LTD | , | unknown | EAR99 | 11 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 2.9 W | ||||||||||||||||||||||||||||||||||||||||
|
FSS248
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO ELECTRIC CO LTD | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | SOT | 8 | 45 V | 30 mΩ | 28 A | SWITCHING | SILICON | |||||||||||||||||||||||||||
|
FSS24ZHE3TRTB
Fagor Electrónica
|
Check for Price | Active | 2 A | 500 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | 8541.10.00.80 | EAR99 | ||||||||||||||||||||
|
FSS24L
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-219AA | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | LEAD FREE, PLASTIC, CASE M1F, SMA, 2 PIN | compliant | 8541.10.00.80 | EAR99 | DO-219AA | 2 | CASE M1F | |||||||||||||||
|
FSS24-09SS
Fabrimex AG
|
Check for Price | Contact Manufacturer | FABRIMEX AG | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FSS24-15DS
Fabrimex AG
|
Check for Price | Contact Manufacturer | FABRIMEX AG | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FSS24LTRTS
Fagor Electrónica
|
Check for Price | Active | 2 A | 500 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AA | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | 8541.10.00.80 | EAR99 | |||||||||||||||||||
|
FSS24-24DS
Fabrimex AG
|
Check for Price | Contact Manufacturer | FABRIMEX AG | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FSS24WHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 2 A | 500 mV | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | 8541.10.00.80 | EAR99 |