Filter Your Search
1 - 10 of 15 results
|
FST3345WM
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | CMOS | BUS SWITCH | 1 | COMMERCIAL | R-PDSO-G20 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | CBT/FST/QS/5C/B | 12.8 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | SOP | 250 ps | 2.642 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 7.5 mm | ||||||||||||||||||
|
FST3345WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | CMOS | BUS SWITCH | 1 | R-PDSO-G20 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | CBT/FST/QS/5C/B | 12.8 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | SOP | 250 ps | 2.642 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 7.5 mm | |||||||||||||||||||
|
FST3345MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | YES | CMOS | BUS SWITCH | 1 | Not Qualified | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | CBT/FST/QS/5C/B | 6.5 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | TSSOP | 250 ps | 1.2 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 4.4 mm | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | EAR99 | 8542.39.00.01 | TSSOP20,.25 | ||||||||||||||
|
FST3345MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | CMOS | BUS SWITCH | 1 | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | CBT/FST/QS/5C/B | 6.5 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | TSSOP | 250 ps | 1.2 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 4.4 mm | |||||||||||||||||||
|
FST3345MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | BUS SWITCH | 1 | Not Qualified | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AC, TSSOP-20 | 20 | unknown | CBT/FST/QS/5C/B | 6.5 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | TSSOP | 250 ps | 1.2 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 4.4 mm | 8542.39.00.01 | TSSOP20,.25 | |||||||||||||||||||
|
FST3345MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | CMOS | BUS SWITCH | 1 | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | CBT/FST/QS/5C/B | 6.5 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | TSSOP | 250 ps | 1.2 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 4.4 mm | |||||||||||||||||||
|
FST3345MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 1 | Not Qualified | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | CBT/FST/QS/5C/B | 6.5 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | TSSOP | 250 ps | 1.2 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 4.4 mm | 8542.39.00.01 | TSSOP20,.25 | ||||||||||||||||||||
|
FST3345
Microsemi Corporation
|
Check for Price | No | Transferred | 15 A | 460 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-247AD | SIMILAR TO TO-247AD, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
FST3345QSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | BUS SWITCH | 1 | Not Qualified | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.150 INCH, MO-137, QSOP-20 | 20 | unknown | CBT/FST/QS/5C/B | 8.66 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | SSOP | 250 ps | 1.7272 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 3.9 mm | 8542.39.00.01 | SSOP20,.25 | |||||||||||||||||||
|
FST3345QSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | CMOS | BUS SWITCH | 1 | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown | CBT/FST/QS/5C/B | 8.66 mm | BUS DRIVER | 8 | 2 | 3-STATE | TRUE | SSOP | 250 ps | 1.7272 mm | 5.5 V | 4 V | 5 V | INDUSTRIAL | 3.9 mm |