Parametric results for: FT231XS-R under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ft231xsr
Select parts from the table below to compare.
Compare
Compare
FT231XS-R
FTDI Chip
$2.0460 Yes Active 12.02 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS UART; USB 8.4 mA 5.5 V 2.97 V R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7526 mm 3.9116 mm 8.6614 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD SOIC SSOP, SSOP20,.25 20 compliant EAR99 8542.31.00.01 FTDI Chip