Filter Your Search
1 - 1 of 1 results
|
FT28C513EI-25
Force Technologies Ltd
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-CQCC-N32 | 85 °C | -40 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.965 mm | 11.425 mm | FORCE TECHNOLOGIES LTD | QFJ | QCCN, | 32 | compliant | EAR99 | 8542.32.00.51 |