Filter Your Search
1 - 1 of 1 results
|
FT4222HQ-D-R
FTDI Chip
|
$1.7428 | Yes | Active | I2C; SPI; VBUS | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5 V TYP | 80 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | VQFN-32 | compliant | EAR99 | 8542.31.00.01 | 2018-05-31 | FTDI Chip |