Filter Your Search
1 - 1 of 1 results
|
FTR-P3CN010W1-01
FUJITSU Component Ltd
|
Check for Price | Transferred | 600 mW | 167 Ω | 14 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 7.9 V | 900 mV | 10 V | 25A@14VDC | 10 ms | 5 ms | -40 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 7.2 mm | 13.5 mm | 17.4 mm | 17.4mm X 7.2mm X 13.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 |