Filter Your Search
1 - 1 of 1 results
|
FVXO-LC73BR-491.52
Integrated Device Technology Inc
|
Check for Price | Transferred | 491.52 MHz | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | Clock |