Filter Your Search
1 - 10 of 1,672 results
|
E105MD1AV2BE
C&K
|
$8.8090 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.3 inch | BRASS | TOGGLE | 6.6 mm | 12.7 mm | 12.7 mm | 0.25 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.01 mΩ | 20 V | 20 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED REINFORCED NYLON | 1 GΩ | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | ||||||||||
|
E105SYCQE
C&K
|
$9.0666 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | HIGH TYPE | 6.6 mm | 8.89 mm | 12.7 mm | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 125 V | 28 V | 40000 Cycle(s) | EPOXY TERMINAL SEALED | MOMENTARY | SPDT | TOGGLE SWITCH | SOLDER | ||||||||||||||||||||||||||
|
E105MD1CBE
C&K
|
$9.7266 | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | 0.3 inch | BRASS | TOGGLE | 6.604 mm | 8.89 mm | 12.7 mm | 0.25 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.01 mΩ | 1400VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | EPOXY | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 25 deg | 0.255 inch | UNTHREADED | 0.4VA@20VDC | (ON)-OFF-(ON) | 3 | 0.25 inch | ||||||||||||||
|
E105SYZQE
C&K
|
$9.8608 | Yes | Active | NO | PANEL MOUNT | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.5 inch | BRASS | TOGGLE | 0.35 inch | COPPER ALLOY | 3A@250VAC | 3 A | 7.5 A | 7.5A@28VDC | 0.01 mΩ | 250 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | 1 GΩ | GLASS FILLED NYLON | EPOXY | MIL-STD | MOMENTARY | TOGGLE SWITCH | COPPER ALLOY | SOLDER LUG | |||||||||||||||||||
|
E105MD1AQE
C&K
|
$10.4316 | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.3 inch | BRASS | TOGGLE | 12.7 mm | 6.6 mm | 12.7 mm | 0.25 inch | COPPER ALLOY | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | 1 GΩ | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | |||||||||||||
|
E105MD1AGE
C&K
|
$11.2348 | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | 0.3 inch | BRASS | TOGGLE | 6.604 mm | 12.7 mm | 12.7 mm | 0.25 inch | COPPER ALLOY | GOLD OVER NICKEL | 3A@250VAC | 3 A | 7.5 A | 7.5A@28VDC | 0.01 mΩ | 250 V | 28 V | 1400VAC V | 40000 Cycle(s) | COIN SILVER | SILVER | 1 GΩ | GLASS FILLED NYLON | EPOXY | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 25 deg | 0.255 inch | UNTHREADED | (ON)-OFF-(ON) | 5 | 0.112 inch | |||||||||
|
E105J60V6BE2
C&K
|
$11.2848 | Yes | Active | e4 | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | LEVER | TOGGLE SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||
|
E105SD1AV2BE
C&K
|
$11.3804 | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | not_compliant | 0.5 inch | BRASS | TOGGLE | 6.604 mm | 20.32 mm | 12.7 mm | 0.25 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.01 mΩ | 1400VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 1 GΩ | GLASS FILLED NYLON | EPOXY | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER | 25 deg | 0.255 inch | UNTHREADED | 0.4VA@20VDC | (ON)-OFF-(ON) | 5 | |||||||||||||||||
|
E105J2ZQE2
C&K
|
$12.4304 | Yes | Active | NO | PANEL MOUNT | e4 | 85 °C | -30 °C | SILVER | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | MATTE | 0.74 inch | NYLON | LEVER | COPPER ALLOY | 7.5A@125VAC | 7.5 A | 7.5 A | 7.5A@28VDC | 0.1 mΩ | 125 V | 28 V | 1000VRMS V | 40000 Cycle(s) | COIN SILVER | SILVER | 1 GΩ | GLASS FILLED NYLON | EPOXY | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER LUG | 25 deg | BLACK | |||||||||||||||||
|
E105SYCBE
C&K
|
$12.9204 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | CHROME | 0.5 inch | BRASS | TOGGLE | 6.6 mm | 8.89 mm | 12.7 mm | 0.35 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.01 mΩ | 20 V | 20 V | 1000VRMS V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED REINFORCED NYLON | 1 GΩ | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | TOGGLE SWITCH | COPPER ALLOY | SOLDER |