Filter Your Search
1 - 10 of 33 results
|
G2R-13-S-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 47 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 3.5 V | 750 mV | 5 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | |||||
|
G2R-13-SND-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 275 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND DIODE | 44 mA | 8.4 V | 1.8 V | 12 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||
|
G2R-13-SN-200VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 20.2 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 160 V , COIL R... more | 6 mA | 200 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||
|
G2R-13-S-12VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 65 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 9.6 V , COIL RELEASE VOLTAGE(AC): 3.6 V | 93 mA | 12 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||
|
G2R-13-SND-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 47 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND DIODE | 106 mA | 3.5 V | 750 mV | 5 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||
|
G2R-13-SN-100VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 18.86 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 5 mA | 70 V | 15 V | 100 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||
|
G2R-13-S-220VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 25 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 176 V , COIL RELEASE VOLTAGE(AC): 66 V | 5 mA | 220 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||
|
G2R-13-SND-48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 4.17 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND DIODE | 12 mA | 33.6 V | 7.2 V | 48 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||
|
G2R-13-S-110VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 4.6 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V , COIL RELEASE VOLTAGE(AC): 33 V | 11 mA | 110 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||
|
G2R-13-S-24VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 260 Ω | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):19.2 V , COIL RELEASE VOLTAGE(AC): 7.2 V | 47 mA | 24 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 |