Filter Your Search
1 - 2 of 2 results
|
G2R-24-DC5
OMRON Corporation
|
$3.4030 | Yes | Yes | Active | 5 V | 530 mW | 47 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 3.5 V | 750 mV | 5 V | 5A@250VAC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM C | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G2R-24DC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 530 mW | 47 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 3.5 V | 750 mV | 5 V | 5A@250VAC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM C | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 |