Filter Your Search
1 - 1 of 1 results
|
G2RL-1ATP7-EDC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 mW | 1.44 kΩ | 16 A | 440 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE | 17 mA | 16.8 V | 2.4 V | 24 V | 16A@440VAC | 15 ms | 5 ms | CSA; UL | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 12.7 mm | 16 mm | 29.6 mm | 29.6mm x 12.7mm x 16mm | OMRON CORP | unknown | EAR99 |