Filter Your Search
1 - 10 of 20 results
|
G5Q-14A24VDC
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-14
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-14A5VDC
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-145VDC
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1424VDC
OMRON Corporation
|
Check for Price | Yes | Active | 400 mW | 1.44 kΩ | 10 A | 277 V | 30 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS = 3 A | 17 mA | 18 V | 1.2 V | 24 V | 10A@277VAC | 5A@30VDC | 10 ms | 5 ms | CSA; EN/IEC; UL; VDE | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 10.3 mm | 15.8 mm | 20.3 mm | 20.3mm x 10.3mm x 15.8mm | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
G5Q-14-EU-DC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 10 A | 277 V | 30 V | 5 A | 25000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 33 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | compliant | ||||||||
|
G5Q-14-EUDC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 10 A | 277 V | 30 V | 5 A | 25000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 33 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||||
|
G5Q-14DC18
OMRON Corporation
|
Check for Price | Yes | Active | 18 V | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MBB | POWER/SIGNAL RELAY | DC | Ratings are as per NO and NC rating is 3A 277VAC, 3A 30VDC | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | RT3 | NO | SOLDER | 10.3 mm | 15.8 mm | 20.3 mm | 20.3mm x 10.3mm x 15.8mm | 0.002999745999491999 inch | OMRON CORP | unknown | ||||||||||||||
|
G5Q-14DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 400 mW | 63 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 80 mA | 3.75 V | 250 mV | 9.5 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | Omron Electronics | |||
|
G5Q-14-EUDC9
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 |