Parametric results for: G6B-2014P-US DC12 under Assembly Items

Filter Your Search

1 - 10 of 990 results

|
-
-
-
Manufacturer Part Number: dc12
Select parts from the table below to compare.
Compare
Compare
DC121073-52
ITT Interconnect Solutions
$9.5668 Yes Active ITT CANNON compliant ITT CANNON
DC121073-152
ITT Interconnect Solutions
$13.7776 Yes Active BACKSHELL UL NO NO NO 80 °C -20 °C CONNECTOR ACCESSORY THERMOPLASTIC ITT CANNON compliant ITT CANNON
DC12.1202.003
Schurter Electronic Components
$15.9247 Yes Yes Active MALE STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE NO YES NO POLYETHYLENE SCHURTER AG compliant SCHURTER ROHS COMPLIANT PLUG MAINS POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED SNAP 1A, 125/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE QUICK CONNECT 3
DC12.1202.101
Schurter Electronic Components
$16.5185 Yes Yes Active MALE STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE NO YES NO POLYETHYLENE SCHURTER AG compliant ROHS COMPLIANT PLUG MAINS POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED SNAP 1A, 125/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE QUICK CONNECT 3 EAR99 8536.69.40.30
DC12.1202.001
Schurter Electronic Components
$16.8331 Yes Yes Active MALE STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE NO YES NO POLYETHYLENE SCHURTER AG compliant SCHURTER ROHS COMPLIANT PLUG MAINS POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED SNAP 1A, 125/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE QUICK CONNECT 3
DC12.5102.103
Schurter Electronic Components
$16.9261 Yes Yes Active MALE STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE NO YES NO POLYETHYLENE SCHURTER AG compliant ROHS COMPLIANT PLUG MAINS POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED SNAP 10A, 125/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE QUICK CONNECT 3 EAR99 8536.69.40.30
DC12.2102.101
Schurter Electronic Components
$17.6698 Yes Yes Active MALE STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE NO YES NO POLYETHYLENE SCHURTER AG compliant SCHURTER ROHS COMPLIANT PLUG MAINS POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED SNAP 2A, 125/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE QUICK CONNECT 3
DC12.5202.101
Schurter Electronic Components
$17.8917 Yes Yes Active MALE STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE NO YES NO POLYETHYLENE SCHURTER AG compliant SCHURTER ROHS COMPLIANT PLUG MAINS POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED SNAP 10A, 125/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE QUICK CONNECT 3 EAR99 8536.69.40.30
DC12.5102.201
Schurter Electronic Components
$19.2018 Yes Yes Active MALE STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE NO YES NO POLYETHYLENE SCHURTER AG compliant SCHURTER ROHS COMPLIANT MAINS POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED SNAP 10A, 125/250VAC MULTIPLE MATING PARTS AVAILABLE PANEL GENERAL PURPOSE QUICK CONNECT 3
DC12.5202.131
Schurter Electronic Components
$19.6810 Yes Active SCHURTER AG compliant MAINS POWER CONNECTOR EAR99 8536.69.40.30