Filter Your Search
1 - 1 of 1 results
|
G6RL-1-ASI-PLDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 220 mW | 2.618 kΩ | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 36 V | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |