Filter Your Search
1 - 2 of 2 results
|
G6SU-2-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mW | 1.44 kΩ | 500 mA | 125 V | 30 V | 2 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | 9 V | 12 V | .5A@125VAC | 2A@30VDC | 4.5 ms | 4.5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G6SU-2DC12
OMRON Corporation
|
Check for Price | Yes | Active | 100 mW | 1.44 kΩ | 500 mA | 125 V | 30 V | 2 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | 9 V | 12 V | .5A@125VAC | 2A@30VDC | 4.5 ms | 4.5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |