Filter Your Search
1 - 1 of 1 results
|
G7L-2A-BUB-CB-AC100/120
OMRON Corporation
|
Check for Price | Yes | Active | 120 V | 2.5 W | 5.26 kΩ | 25 A | 220 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75 V , COIL RELEASE VOLTAGE(AC): 18 V | 20 mA | 75 V | 18 V | 120 V | 25A@220VAC | 50 mΩ | 1 GΩ | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | 6 | 2 FORM A | NO | SCREW | 34.5 mm | 49 mm | 68.5 mm | 68.5mm x 34.5mm x 49mm | OMRON CORP | unknown | EAR99 | Omron Electronics |