Filter Your Search
1 - 1 of 1 results
|
GAL16V8ZD-15QP
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 | 8 | 7 | 8 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 40 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.125 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | Lattice Semiconductor |