Filter Your Search
1 - 5 of 5 results
|
GD74LS373D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | YES | SOP | 45 pF | 3-STATE | D LATCH | TTL | 24 mA | 40 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||
|
GD74LS373
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | D LATCH | TTL | 24 mA | 40 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP-20 | unknown | 8542.39.00.01 | ||||||||
|
GD74LS373J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | D LATCH | TTL | 24 mA | 40 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
GD74LS373J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||
|
GD74LS373
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | DIP-20 | unknown |