Parametric results for: GES6014 PBFREE under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 25 results

|
-
-
Manufacturer Part Number: ges6014
Select parts from the table below to compare.
Compare
Compare
GES6014APP
Central Semiconductor Corp
Check for Price No No Active 60 V NPN NO SINGLE 3 1 100 105 MHz SWITCHING SILICON 400 ns TO-92 O-PBCY-T3 e0 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
GES6014-5T
Central Semiconductor Corp
Check for Price No No Active 60 V NPN NO SINGLE 3 1 100 105 MHz 10 pF SWITCHING SILICON 400 ns 500 mV TO-92 O-PBCY-T3 e0 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 TO-92 TO-92-5T, 3 PIN 3
GES6014-5F
Central Semiconductor Corp
Check for Price No No Active 60 V NPN NO SINGLE 3 1 100 105 MHz 10 pF SWITCHING SILICON 400 ns 500 mV TO-92 O-PBCY-T3 e0 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 TO-92 TO-92-5F, 3 PIN 3
GES6014TRE
Central Semiconductor Corp
Check for Price No No Active 60 V NPN NO SINGLE 3 1 100 105 MHz SWITCHING SILICON 400 ns TO-92 O-PBCY-T3 e0 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
GES6014-18FLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 60 V NPN NO SINGLE 3 1 100 105 MHz 10 pF SWITCHING SILICON 400 ns 500 mV TO-92 O-PBCY-T3 e3 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 TO-92 CYLINDRICAL, O-PBCY-T3 3
GES6014TRC
Central Semiconductor Corp
Check for Price No No Active 60 V NPN NO SINGLE 3 1 100 105 MHz 10 pF SWITCHING SILICON 400 ns 500 mV TO-92 O-PBCY-T3 e0 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
GES6014PBFREE
Central Semiconductor Corp
Check for Price Yes Active 60 V 800 mA NPN NO SINGLE 3 1 20 105 MHz 10 pF 625 mW 1 W SWITCHING SILICON 500 mV TO-92 O-PBCY-W3 e3 150 °C -65 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN OVER NICKEL WIRE BOTTOM CENTRAL SEMICONDUCTOR CORP compliant EAR99 , 8541.21.00.75
GES6014
Central Semiconductor Corp
Check for Price No No Active 60 V 800 mA NPN NO SINGLE 3 1 100 105 MHz 500 mW SWITCHING SILICON 400 ns TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 TO-92 CYLINDRICAL, O-PBCY-T3 3
GES6014APMLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 60 V NPN NO SINGLE 3 1 100 105 MHz SWITCHING SILICON 400 ns TO-92 O-PBCY-T3 e3 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99
GES6014TRH
Central Semiconductor Corp
Check for Price No No Active 60 V NPN NO SINGLE 3 1 100 105 MHz 10 pF SWITCHING SILICON 400 ns 500 mV TO-92 O-PBCY-T3 e0 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP not_compliant EAR99