Filter Your Search
1 - 10 of 25 results
|
GES6014APP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | SWITCHING | SILICON | 400 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
GES6014-5T
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | 10 pF | SWITCHING | SILICON | 400 ns | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | TO-92-5T, 3 PIN | 3 | ||||||||
|
GES6014-5F
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | 10 pF | SWITCHING | SILICON | 400 ns | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | TO-92-5F, 3 PIN | 3 | ||||||||
|
GES6014TRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | SWITCHING | SILICON | 400 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
GES6014-18FLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | 10 pF | SWITCHING | SILICON | 400 ns | 500 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||||
|
GES6014TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | 10 pF | SWITCHING | SILICON | 400 ns | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||
|
GES6014PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 60 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 105 MHz | 10 pF | 625 mW | 1 W | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-W3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.21.00.75 | |||||||
|
GES6014
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | 500 mW | SWITCHING | SILICON | 400 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | |||||||
|
GES6014APMLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | SWITCHING | SILICON | 400 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
GES6014TRH
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 100 | 105 MHz | 10 pF | SWITCHING | SILICON | 400 ns | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |