Filter Your Search
1 - 10 of 32 results
|
GF12P0SB501M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 500 Ω | 20 % | 750 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | PCB Mount, 4747 | compliant | EAR99 | 8533.40.80.50 | ||
|
GF12P0SB203K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 750 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | PCB Mount, 4747 | compliant | EAR99 | 8533.40.80.50 | ||
|
GF12P0SB100K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 10 Ω | 10 % | 750 mW | 4747 | PCB Mount | 250 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF12P0SB102K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 750 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF12P0SB103M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 750 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF12P0SB104K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 750 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | PCB Mount, 4747 | compliant | EAR99 | 8533.40.80.50 | ||
|
GF12P0SB502K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 750 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF12P0SB200K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 20 Ω | 10 % | 750 mW | 4747 | PCB Mount | 250 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF12P0SB500K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 50 Ω | 10 % | 750 mW | 4747 | PCB Mount | 250 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF12P0SB201K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 200 Ω | 10 % | 750 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 300 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 6.2 mm | 12 mm | 12 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 |