Filter Your Search
1 - 2 of 2 results
|
GMR7580-15P2ANN513
Glenair Inc
|
Check for Price | No | Active | 15 | 3 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | YES | MIL | -55 °C | 150 °C | HOLE .096 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.15 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||
|
GMR7580-15P2ANN
Glenair Inc
|
Check for Price | No | Active | 15 | 3 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.15 inch | GLENAIR INC | not_compliant |