Filter Your Search
1 - 2 of 2 results
|
GMX-SMT2-S6-88-50
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold (Au) | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SURFACE MOUNT | 0.45 inch | 0.71 inch | 0.59 inch | KYCON INC | ROHS COMPLIANT | compliant | ||
|
GMX-SMT2-S6-88-50TR
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SURFACE MOUNT | 0.45 inch | 0.71 inch | 0.59 inch | KYCON INC | ROHS AND REACH COMPLIANT | compliant |