Filter Your Search
1 - 10 of 11 results
|
GP1200FSS16S
Microsemi Corporation
|
Check for Price | No | Transferred | 1 | 150 °C | MICROSEMI CORP | unknown | EAR99 | 1.2 kA | 1.6 kV | 20 V | 10 kW | 4.1 V | ||||||||||||||||||||||||||||||||
|
GP1200ESM33
Dynex Semiconductor
|
Check for Price | Obsolete | COMPLEX | NO | 3 | Not Qualified | R-XUFM-X9 | ISOLATED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | DYNEX SEMICONDUCTOR LTD | unknown | EAR99 | 1.2 kA | 3.3 kV | FLANGE MOUNT, R-XUFM-X9 | N-CHANNEL | MOTOR CONTROL | SILICON | 4.9 µs | 1.6 µs | ||||||||||||||||||||
|
GP1200FSS12S
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1 | 150 °C | 260 | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 1.2 kA | 1.2 kV | 20 V | 7.5 kW | 3.6 V | , | ||||||||||||||||||||||||||||||
|
GP1200FSS12S
Dynex Semiconductor
|
Check for Price | Transferred | 1 | 150 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 1.2 kA | 1.2 kV | 20 V | 7.5 kW | 3.6 V | , | ||||||||||||||||||||||||||||||||
|
RGP1200
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 400 mA | 4.5 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC ELECTRONICS CORP | unknown | EAR99 | O-PALF-W2 | 8541.10.00.70 | |||||||||||||
|
GP1200FSS18
Dynex Semiconductor
|
Check for Price | Obsolete | DYNEX SEMICONDUCTOR LTD | unknown | EAR99 | FLANGE MOUNT, R-XUFM-X7 | |||||||||||||||||||||||||||||||||||||||
|
GP1200FSS12S
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 | 150 °C | MICROSEMI CORP | unknown | EAR99 | 1.2 kA | 1.2 kV | 20 V | 7.5 kW | 3.6 V | ||||||||||||||||||||||||||||||||
|
GP1200FSS16S
Dynex Semiconductor
|
Check for Price | Transferred | 1 | 150 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 1.2 kA | 1.6 kV | 20 V | 10 kW | 4.1 V | , | ||||||||||||||||||||||||||||||||
|
GP1200FSS16S
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1 | 150 °C | 260 | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 1.2 kA | 1.6 kV | 20 V | 10 kW | 4.1 V | , | ||||||||||||||||||||||||||||||
|
GP1200
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.15 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1.5 kA | 1 | Not Qualified | O-PALF-W2 | DO-41 | 190 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC ELECTRONICS CORP | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 |