Filter Your Search
1 - 10 of 111 results
|
EGP20D-E3/73
Vishay Semiconductors
|
$0.2514 | Yes | Yes | Not Recommended | 2 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
EGP20D-E3/54
Vishay Intertechnologies
|
$0.3545 | Yes | Not Recommended | 2 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15, 2 PIN | compliant | Vishay | |||||||||||
|
EGP20D
onsemi
|
$0.4566 | Yes | Active | 2 A | 950 mV | 50 ns | 3.13 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 75 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 017AJ | ||||||||||
|
FGP20D-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FGP20D-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
RGP20D
Gulfsemi
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 80 A | 1 | O-PALF-W2 | DO-204AC | 1 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FGP20DHE3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
RGP20D-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | METALLURGICALLY BONDED | FAST RECOVERY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AE | DO-201AE, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
GP20D
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | DO-201AE | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
RGP20DHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 80 A | 1 | e3 | 175 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |