Filter Your Search
1 - 2 of 2 results
|
GS8161FZ32BD-6.5I
GSI Technology
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8161FZ32BD-6.5IT
GSI Technology
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |