Filter Your Search
1 - 2 of 2 results
|
GSAP250
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 250 mA | SLOW | ELECTRIC FUSE | 1 J | 35 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
GSAP250-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 250 mA | SLOW | ELECTRIC FUSE | 1 J | 10 kA | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 6x32mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 |