Filter Your Search
1 - 10 of 241 results
|
24-16452
SPC Multicomp
|
$0.9660 | Active | CABLE ASSEMBLY | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
645235-4
TE Connectivity
|
$1.6122 | No | Obsolete | 10 mΩ | FEMALE | BELLOWED TYPE | POLARIZED | NO | NO | NO | 85 °C | -55 °C | GLASS FILLED POLYESTER | STRAIGHT | 0.125 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | 0.368 inch | 0.61 inch | 2.06 inch | RECEPTACLE | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | 1000VAC V | NO | 3.336 N | 5 GΩ | BLACK | e3 | 0.1 inch | 0.2 inch | NO | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | 2.5 A | UL, CSA | 2.54 mm | SOLDER | 18 | 94V-0 | .556 N | |||||||||||||||||||||||||||||||
|
687645200002
Wurth Elektronik
|
$2.5945 | Yes | Active | WIRE AND CABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
645235-3
TE Connectivity
|
$4.7000 | No | No | Obsolete | 10 mΩ | FEMALE | BELLOWED TYPE | POLARIZED | NO | NO | NO | 85 °C | -55 °C | GLASS FILLED POLYESTER | STRAIGHT | 0.125 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | 0.368 inch | 0.61 inch | 5.26 inch | RECEPTACLE | CARD EDGE CONNECTOR | GOLD (30) OVER NICKEL | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | 1000VAC V | NO | 3.336 N | 5 GΩ | BLACK | e3 | 0.1 inch | 0.2 inch | NO | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | 2.5 A | UL, CSA | 2.54 mm | SOLDER | 50 | 94V-0 | .556 N | ||||||||||||||||||||||||||||||
|
0026452
Lapp Group
|
$7.0307 | Yes | Active | 5 | POWER AND CONTROL CABLE | 300 V | POWER CHAINS OR MOVING MACHINE PARTS, AUTOMATION ENGINEERING | CE; EAC; VDE | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 1.5 mm2 | POLYVINYL CHLORIDE | PUR | YES | 10.9 mm | LAPP GROUP PVT LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
645275-1
TE Connectivity
|
$10.6120 | No | Obsolete | FEMALE | NO | NO | NO | STRAIGHT | TE CONNECTIVITY LTD | unknown | CARD EDGE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | NO | NO | BOARD | ONE | 2 | GENERAL PURPOSE | 3.81 mm | SOLDER | 42 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
16452
HELUKABEL
|
$11.7230 | Active | WIRE AND CABLE | HELUKABEL GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
6452
Crydom Inc
|
$33.3404 | No | Obsolete | 80 °C | -40 °C | CRYDOM INC | compliant | 8541.40.80.00 | e0 | 175 µA | 15 V | DC | Triac | 31.7 mm | 43.1 mm | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
645200-3
TE Connectivity
|
$64.2439 | No | No | Obsolete | FEMALE | NO | NO | NO | 95 °C | -40 °C | GLASS FILLED POLYESTER | STRAIGHT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | RECTANGULAR | NO | NO | BOARD | ONE | 1 | GENERAL PURPOSE | 30 A | UL | 7.92 mm | SOLDER | 12 | 94V-0 | TE Connectivity | NO | YES | 30A | 1 | NO | |||||||||||||||||||||||||||||||||||||||||||||
|
6645-2-827-66
CommScope Inc
|
Check for Price | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | NO | NO | NO | CABLE ASSEMBLY | NO | 20 mm | COMMSCOPE INC | unknown |