Parametric results for: GTX 1660 SUPER GAMING X under Superimposer ICs

Filter Your Search

1 - 10 of 417 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NJM2207D
New Japan Radio Co Ltd
$1.2528 Yes Yes Obsolete DIP 13 V ON-SCREEN DISPLAY IC BIPOLAR TV NO 1 9 mA 4.75 V INDUSTRIAL R-PDIP-T14 Not Qualified e6 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.7 mm NEW JAPAN RADIO CO LTD DIP DIP-14 14 compliant 8542.39.00.01 On-Screen Display IC New Japan Radio
LC74731W-9818-E
onsemi
$8.0647 Yes Yes Obsolete ON-SCREEN DISPLAY IC e6 3 Tin/Bismuth (Sn/Bi) ONSEMI 64 unknown 8542.39.00.01 On-Screen Display IC 131AK
LC74736PT
SANYO Electric Co Ltd
Check for Price Obsolete TFQFP 3.6 V ON-SCREEN DISPLAY IC CMOS TV CAN OPERATE WITH 3.3V TO 5.5V VDD3 SUPPLY 24 X 32 NO 16 1 3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm SANYO ELECTRIC CO LTD QFP TFQFP, 100 unknown 8542.39.00.01 On-Screen Display IC
LC74776
SANYO Electric Co Ltd
Check for Price No Transferred SDIP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY 12 X 24 8 1 40 mA 4.5 V OTHER R-PDIP-T30 Not Qualified e0 70 °C -30 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 10.16 mm 27.2 mm 3.95 mm SANYO ELECTRIC CO LTD DIP SDIP, SDIP30,.4 30 unknown 8542.39.00.01 On-Screen Display IC
MMBZ27VCLY
ROHM Semiconductor
Check for Price Active NOT SPECIFIED NOT SPECIFIED ROHM CO LTD , unknown On-Screen Display IC 2020-06-15
BU2857FE2
ROHM Semiconductor
Check for Price Obsolete SOP PAL; NTSC 5 V ON-SCREEN DISPLAY IC TV 12 X 18 NO 1 3 V R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 18.5 mm 2.41 mm ROHM CO LTD SOIC SOP, 28 unknown 8542.39.00.01 On-Screen Display IC
LC7472M
SANYO Electric Co Ltd
Check for Price No Obsolete SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 10 X 24 NO 1 1 4.5 V OTHER R-PDSO-G24 Not Qualified e0 70 °C -30 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD DFP SOP, SOP24,.4 24 unknown 8542.39.00.01 On-Screen Display IC
UPD42271AGF-3BE
Renesas Electronics Corporation
Check for Price No No Obsolete QFP PAL; NTSC; SECAM 5.5 V PICTURE-IN-PICTURE IC CMOS YES 1 70 mA 4.5 V COMMERCIAL R-PQFP-G64 Not Qualified e0 70 °C -20 °C 64 PLASTIC/EPOXY QFP64,.7X.95,40 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD RENESAS ELECTRONICS CORP QFP 64 unknown 8542.39.00.01 Picture-In-Picture IC
SAB9077HB-S
NXP Semiconductors
Check for Price Obsolete QFP PAL; NTSC 5.5 V PICTURE-IN-PICTURE IC TV YES 8 1 4.5 V OTHER R-PQFP-G100 Not Qualified 70 °C -25 °C 100 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP QFP, 100 unknown 8542.39.00.01 On-Screen Display IC
UPD42271AGF-3BE
NEC Electronics America Inc
Check for Price No Transferred QFP PAL; NTSC 5.5 V PICTURE-IN-PICTURE IC CMOS TV YES 1 4.5 V COMMERCIAL R-PQFP-G64 Not Qualified e0 70 °C -20 °C 64 PLASTIC/EPOXY RECTANGULAR FLATPACK YES TIN LEAD GULL WING 1 mm QUAD 14 mm 20 mm 3 mm NEC ELECTRONICS AMERICA INC PLASTIC, QFP-64 compliant 8542.39.00.01 On-Screen Display IC