Filter Your Search
1 - 1 of 1 results
|
GU-SH-112DM
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 930 mW | 155 Ω | 30 A | 240 V | 30 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9.6 V | 600 mV | 12 V | 7200VA@240VAC | 30A@240VAC | 900W@30VDC | 30A@30VDC | 100 mΩ | Random | 100 MΩ | 15 ms | 10 ms | CQC; CUL; UL | -25 °C | 55 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM A | RT3 | NO | SOLDER | 27.5 mm | 20.2 mm | 32.2 mm | 32.2mm x 27.5mm x 20.2mm | 0.004000508001016002 inch | GOOD SKY ELECTRIC CO LTD | compliant | EAR99 | 8536.41.00.50 |