Parametric results for: GWM120-0075P3-SMD SAM under Sample and Hold Circuits

Filter Your Search

1 - 10 of 1,699 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LF298MX/NOPB
Texas Instruments
$0.9410 Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V OTHER R-PDSO-G14 Not Qualified e3 1 85 °C -25 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF298M/NOPB
Texas Instruments
$1.4664 Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT 14.5 V -1.5 V 20 µs 15 V -15 V -18 V SAMPLE 18 V OTHER R-PDSO-G14 Not Qualified e3 1 85 °C -25 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF398N/NOPB
Texas Instruments
$1.5112 Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LF398M/NOPB
Texas Instruments
$1.5554 Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC ROHS COMPLIANT, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF398MX/NOPB
Texas Instruments
$1.5740 Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC ROHS COMPLIANT, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
DS1843D+TRL
Analog Devices Inc
$1.7930 Yes Not Recommended 9 mA 1 SAMPLE AND HOLD CIRCUIT 1 V SAMPLE 5.5 V INDUSTRIAL R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE TR YES Gold/Nickel (Au/Ni) NO LEAD 500 µm DUAL ANALOG DEVICES INC 8-LFCSP-2X2X0.75 8 compliant Analog Devices 8-LFCSP-2X2X0.75 2009-05-21
LF398N8#PBF
Analog Devices Inc
$2.1582 No Yes Active 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm ANALOG DEVICES INC PLASTIC, DIP-8 8 compliant Analog Devices 05-08-1510 (N8)
LF398AN/NOPB
Texas Instruments
$2.4942 Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LF398S8#TRPBF
Analog Devices Inc
$4.6053 No Yes Active 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC PLASTIC, SO-8 8 compliant Analog Devices 05-08-1610 (S8)
LF398S8#PBF
Analog Devices Inc
$4.8123 No Yes Active 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC PLASTIC, SOP-8 8 compliant Analog Devices 05-08-1610 (S8)