Filter Your Search
1 - 10 of 80 results
|
H11AA814A300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11AA8143S_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
H11AA8143ASD-NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11AA814.3S
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 20 % | 35 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||
|
H11AA814300W_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
H11AA814300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11AA814300_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
H11AA814_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
H11AA814.3SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 20 % | 35 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||
|
H11AA814.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 20 % | VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs |