Filter Your Search
1 - 2 of 2 results
|
HAL2420DJ-A
TDK Corporation
|
Check for Price | Active | YES | 1 Ω | -1.2-1.2mA | 200 mT | -200 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAS SENSITIVITY OF 320 MV/MT | 10 mA | 1.2 mA | 5.5 V | 4.5 V | 55 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.65 mm | 4.9 mm | TDK CORP | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | compliant | ||
|
HAL2420DJ-A-C-P-Q-SP
TDK Micronas GmbH
|
Check for Price | Transferred | YES | 1 Ω | -1.2-1.2mA | 200 mT | -200 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | IT HAS SENSITIVITY OF 320 MV/MT | 10 mA | 1.2 mA | 5.5 V | 4.5 V | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.65 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | compliant |