Filter Your Search
1 - 1 of 1 results
|
HB561003AR-20
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 200 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 495 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 17.78 mm | HITACHI LTD | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 |