Filter Your Search
1 - 3 of 3 results
|
HC3-5504B-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -48 V | 1 | 15 dB | 41 mA | COMMERCIAL EXTENDED | R-PDIP-T24 | e0 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | |||||||
|
HC3-5504B-5
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 12 V | SLIC | -48 V | 1 | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HC3-5504B-5
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | 1 | 15 dB | 6 µA | COMMERCIAL EXTENDED | R-PDIP-T24 | e0 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31 mm | 6.35 mm | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 |