Filter Your Search
1 - 2 of 2 results
|
HC9P5504B-9
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | 1 | 15 dB | 6 µA | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | INTERSIL CORP | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
HC9P5504B-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | 5 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -48 V | 1 | 15 dB | 41 mA | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.4 | unknown | 8542.39.00.01 |