Filter Your Search
1 - 10 of 933 results
|
HCF4013YM013TR
STMicroelectronics
|
$0.2073 | Yes | Active | 5 V | 300 ns | 300 ns | 2 | 1 | YES | SOP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | COMPLEMENTARY | 20 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||
|
HCF4093YM013TR
STMicroelectronics
|
$0.2402 | Yes | Active | 5 V | 380 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | NAND GATE | CMOS | 20 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 14 | ||||||||||||||||||||||||||||
|
HCF4081BEY
STMicroelectronics
|
$0.2446 | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP-14 | unknown | 8542.39.00.01 | STMicroelectronics | DIP | 14 | ||||||||||||||||||||||||||||
|
HCF4024BEY
STMicroelectronics
|
$0.2515 | Yes | Yes | Obsolete | 5 V | 360 ns | 1 | 7 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 12 MHz | YES | ASYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP-14 | unknown | 8542.39.00.01 | STMicroelectronics | DIP | 14 | ||||||||||||||||||||||||
|
HCF4011BEY
STMicroelectronics
|
$0.2552 | Yes | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | STMicroelectronics | DIP | 14 | ||||||||||||||||||||||||||||
|
HCF4050BEY
STMicroelectronics
|
$0.2579 | Yes | Yes | Obsolete | 5 V | 140 ns | 140 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | STMicroelectronics | DIP | 16 | |||||||||||||||||||||||||||
|
HCF4021YM013TR
STMicroelectronics
|
$0.2581 | Yes | Active | 5 V | 320 ns | 1 | 8 | YES | SOP | 3 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | 8.5 MHz | TRUE | 20 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 16 | |||||||||||||||||||||||
|
HCF4052BEY
STMicroelectronics
|
$0.2593 | Yes | Yes | Obsolete | 5 V | 1 | NO | DIP | MOS | DIFFERENTIAL MULTIPLEXER | 4 | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | STMicroelectronics | DIP | 16 | 40 dB | 10 Ω | 1.05 kΩ | 10 mA | 600 µA | 450 ns | 720 ns | BREAK-BEFORE-MAKE | ||||||||||||||||||||||||||
|
HCF4099BEY
STMicroelectronics
|
$0.2653 | Yes | Yes | Obsolete | 5 V | 400 ns | 400 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | STMicroelectronics | DIP | 16 | ||||||||||||||||||||||||||
|
HCF4010YM013TR
STMicroelectronics
|
$0.2804 | Yes | Active | 5 V | 200 ns | 200 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | BUFFER | CMOS | 20 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 16 |