Filter Your Search
1 - 3 of 3 results
|
HCF4072BE
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | LG-MAX | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | STMICROELECTRONICS | PLASTIC, DIL-14 | not_compliant | 8542.39.00.01 | ||||||
|
HCF4072BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | STMicroelectronics | ||||
|
HCF4072BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | OR GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | 8542.39.00.01 |