Filter Your Search
1 - 10 of 1,467 results
|
HCM4912000000ABJT
Citizen Finedevice Co Ltd
|
$0.2134 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | SMD, HCM49, 2 PIN | compliant | EAR99 | 8541.60.00.50 | ||
|
HCM4927000000ABJT
Citizen Finedevice Co Ltd
|
$0.2448 | Yes | Yes | Active | 27 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, RESISTANCE WELD, METAL CAN, HC-49/U-S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
HCM4918432000ABJT
Citizen Finedevice Co Ltd
|
$0.2460 | Yes | Yes | Active | 18.432 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, HC-49/U-S, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
HCM4910000000ABJT
Citizen Finedevice Co Ltd
|
$0.2883 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | 11.4mm x 4.7mm x 4.3mm | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | |||
|
HCM4916000000ABJT
Citizen Finedevice Co Ltd
|
$0.3683 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, HC-49/U-S, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | ||
|
HCM497372800ABJT
Citizen Finedevice Co Ltd
|
$0.3794 | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | 11.4mm x 4.7mm x 4.3mm | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, RESISTANCE WELDED, METAL CAN, HC-49/U-S, SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | |||
|
HCM4925000000ABJT
Citizen Finedevice Co Ltd
|
$0.3814 | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, RESISTANCE WELDED, METAL CAN, HC-49/U-S, SMD, 2 PIN | compliant | EAR99 | 8541.60.00.60 | |||
|
HCM4935795450ABJT
Citizen Finedevice Co Ltd
|
$0.3825 | Yes | Active | 35.7955 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 140 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | SMD, 2 PIN | compliant | |||||
|
HCM4924576000ABJT
Citizen Finedevice Co Ltd
|
$0.3839 | Yes | Yes | Active | 24.576 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.83XH4.3 (mm)/L0.449XB0.19XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.83XH4.3 (mm)/L0.449XB0.19XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
HCM4924000000ABJT
Citizen Finedevice Co Ltd
|
$0.3903 | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.83mm x 4.3mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | 11.4mm x 4.83mm x 4.3mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, SMD, 2 PIN | compliant | EAR99 | 8541.60.00.60 |