Filter Your Search
1 - 10 of 29 results
|
HCNW2611
Broadcom Limited
|
$2.3541 | No | Active | 7 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCNW2611-500E
Avago Technologies
|
$2.6807 | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCNW2611-000E
Avago Technologies
|
$2.7817 | Yes | Yes | Active | 7 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCNW2611-300E
Avago Technologies
|
$3.2600 | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCNW2611
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCNW2611#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCNW2611-300
Broadcom Limited
|
Check for Price | No | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | 85 °C | -40 °C | 1 | BROADCOM INC | 0.400 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||
|
HCNW2611-320
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 5.5 V | 20 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | 85 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCNW2611-360E
Agilent Technologies Inc
|
Check for Price | Yes | Obsolete | 5.5 V | 20 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCNW2611-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.400 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |