Filter Your Search
1 - 10 of 458 results
|
4N35-500E
Broadcom Limited
|
$0.1359 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||||
|
HCPL-817-500E
Avago Technologies
|
$0.2584 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||
|
4N25-500E
Broadcom Limited
|
$0.2593 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||||
|
CNY17-2-500E
Broadcom Limited
|
$0.2953 | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||||
|
CNY17-3-500E
Broadcom Limited
|
$0.3166 | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 | |||||
|
ACPL-217-500E
Avago Technologies
|
$0.3299 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 | |||||
|
ACPL-214-500E
Avago Technologies
|
$0.3705 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 20 % | UL APPROVED | 80 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2 µs | e3 | 110 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||
|
ACPL-827-500E
Broadcom Limited
|
$0.5088 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||||
|
ACPL-224-500E
Broadcom Limited
|
$0.8037 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 20 % | UL APPROVED | 80 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 110 °C | -55 °C | 2 | Matte Tin (Sn) | BROADCOM INC | SOP-8 | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 | ||||||
|
6N135-500E
Broadcom Limited
|
$0.8374 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |