Filter Your Search
1 - 9 of 9 results
|
HCPL-0601-500E
Broadcom Limited
|
$1.5605 | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-0601500
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | IC Outputs | SOIC-8 | ||||||||||||||
|
HCPL-0601#500
Broadcom Limited
|
Check for Price | No | No | Active | LOGIC IC OUTPUT OPTOCOUPLER | BROADCOM INC | unknown | IC Outputs | Avago Technologies | ||||||||||||||||||||||
|
HCPL-0601#500
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | IC Outputs | SOIC-8 | ||||||||||||||
|
HCPL-0601500
Avago Technologies
|
Check for Price | No | Active | 20 mA | 1 | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | SOIC-8 | |||||||||
|
HCPL-0601-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 7 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | SOIC-8 | |||||
|
HCPL-0601-500
Avago Technologies
|
Check for Price | No | Active | 20 mA | 1 | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | SOIC-8 | ||||||||
|
HCPL-0601#500
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | SO-8 | |||||||||||||
|
HCPL-0601-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | LEAD FREE, SOIC-8 |