Filter Your Search
1 - 10 of 120 results
|
HCPL2601S
Fairchild Semiconductor Corporation
|
$0.7924 | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | IC Outputs | ||||||||||||||
|
HCPL2601V
Fairchild Semiconductor Corporation
|
$0.8483 | Yes | Yes | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | IC Outputs | EAR99 | 8541.40.80.00 | ||||||||||||||
|
HCPL-2601-020E
Broadcom Limited
|
$0.8831 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | Avago Technologies | ||||||||||
|
HCPL2601WV
Fairchild Semiconductor Corporation
|
$0.8956 | Yes | Yes | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-8 | 8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK | compliant | IC Outputs | EAR99 | 8541.40.80.00 | ||||||||||||
|
HCPL-2601-320E
Broadcom Limited
|
$0.9087 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | Avago Technologies | ||||||||||
|
HCPL2601WV
onsemi
|
$1.0302 | Yes | End Of Life | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BW | compliant | IC Outputs | 8541.40.80.00 | onsemi | ||||||||||
|
HCPL2601S
onsemi
|
$1.0587 | Yes | End Of Life | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | IC Outputs | 8541.40.80.00 | onsemi | ||||||||||
|
HCPL2601
onsemi
|
$1.1248 | Yes | End Of Life | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | IC Outputs | 8541.40.80.00 | onsemi | |||||||||
|
HCPL-2601-000E
Broadcom Limited
|
$1.2302 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | IC Outputs | 8541.40.80.00 | Avago Technologies | |||||||||||
|
HCPL2601VM
onsemi
|
$1.2400 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | ON SEMICONDUCTOR | DIP-8 | 646CQ | compliant | IC Outputs | 8541.40.80.00 | onsemi |