Filter Your Search
1 - 2 of 2 results
|
HCPL0452R1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | unknown | 8541.40.80.00 | IC Outputs | ||
|
HCPL-0452R1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 70 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | compliant | IC Outputs |